Reference Only
2864529
Signal Conditioners & Signal Converters MCR-FL-HT-T-I.
Datasheet
2864529 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Signal Conditioners & Signal Converters | |
| Type | Temperature Transducer | |
| Number of Channels | 1 Channel | |
| Input Type | Temperature | |
| Output Type | Current | |
| Mounting Style | DIN Rail | |
| Supply Voltage - Min | 8 VDC | |
| Supply Voltage - Max | 35 VDC | |
| Termination Style | Screw | |
| Housing Material | Polycarbonate (PC) | |
| Height | 21 mm | |
| IP Rating | IP66 | |
| Length | 44 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Tradename | INTERFACE Analog | |
| Width | 44 mm | |
| Part # Aliases | MCR-FL-HT-T-I MCRFLHTTI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 341,67 € | 341,67 € | |
| 314,24 € | 3.142,40 € |
Need more?