Reference Only
2866666
UPS - Uninterruptible Power Supplies - Batteries MINI-BAT/24DC/0.8AH.
Datasheet
2866666 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | UPS - Uninterruptible Power Supplies - Batteries | |
| Output Voltage | 24 VDC | |
| Length | 107 mm | |
| Width | 67.5 mm | |
| Height | 99 mm | |
| Series | MINI-BAT | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Packaging | Bulk | |
| Product Type | Battery Pack | |
| Subcategory | Power Supplies | |
| Tradename | MINI POWER | |
| Part # Aliases | MINI-BAT/24DC/0.8AH MINIBAT24DC08AH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8507208092 |
| TARIC | 8507208090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 250,29 € | 250,29 € |
Need more?