Reference Only
2867021
Obsolete
NFC/RFID Development Tools RADISM-900-SETACUD 1WAY 110-240VAC
Datasheet
2867021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | NFC/RFID Development Tools | |
| Product | RFID Kits | |
| Protocol - Sub GHz | RFID | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | NFC/RFID Development Tools | |
| Series | RAD | |
| Subcategory | Development Tools | |
| Tradename | RAD LINE | |
| Part # Aliases | RAD-ISM-900-SET-AC-UD RADISM900SETACUD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517690000 |
| TARIC | 8517699000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?