Reference Only
2867076
Obsolete
Sub-GHz Modules RAD-ISM-900-TX
Datasheet
2867076 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sub-GHz Modules | |
| Series | RAD | |
| Frequency | 900 MHz | |
| Output Power | 1 W | |
| Supply Voltage - Min | 12 V | |
| Supply Voltage - Max | 30 V | |
| Supply Current Transmitting | 4 mA to 20 mA | |
| Supply Current Receiving | 4 mA to 20 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Dimensions | 114 mm x 102 mm x 17.5 mm | |
| Operating Supply Voltage | 12 V to 30 V | |
| Product Type | Sub-GHz Modules | |
| Subcategory | Wireless & RF Modules | |
| Tradename | RAD LINE | |
| Part # Aliases | RAD-ISM-900-TX RADISM900TX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517620090 |
| TARIC | 8517699000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?