Reference Only
2868693
Obsolete
UPS - Uninterruptible Power Supplies STEP-UPS w/Battery 10-16.5V In, 12V Out
Datasheet
2868693 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | UPS - Uninterruptible Power Supplies | |
| Output Voltage | 12 VDC | |
| Runtime-Full Load | 23 min | |
| Mounting Style | DIN Rail | |
| Input Voltage | 12 VDC | |
| Width | 108 mm | |
| Height | 90 mm | |
| Series | STEP-UPS | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | UPS - Uninterruptible Power Supplies | |
| Runtime-Half Load | 50 min | |
| Subcategory | Power Supplies | |
| Tradename | STEP Power | |
| Part # Aliases | STEP-UPS/12DC/12DC/4 STEPUPS12DC12DC4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?