Reference Only
2871770000
Terminal Block Tools & Accessories .
Datasheet
2871770000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Plates | |
| Type | End Plate | |
| For Use With | Modular Terminal Block | |
| Color | Dark Beige | |
| Packaging | Bulk | |
| Material | Wemid | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | A Series | |
| Subcategory | Terminal Blocks | |
| Tradename | Klippon | |
| Part # Aliases | ALEP 3C 2.5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,78 € | 15,60 € | |
| 0,76 € | 45,60 € | |
| 0,731 € | 73,10 € | |
| 0,684 € | 177,84 € | |
| 0,653 € | 326,50 € | |
| 0,582 € | 582,00 € | |
| 0,578 € | 2.890,00 € |
Need more?