Reference Only
2874540000
Barrier Terminal Blocks .
Datasheet
2874540000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Current Rating | 150 A | |
| Voltage Rating | 1 kV | |
| Type | Distribution Block | |
| Mounting Style | Snap-On | |
| Color | Brown | |
| Series | SNAP IN | |
| Flammability Rating | UL 94 V-0 | |
| Height | 51.2 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 72 mm | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 50 C | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Tradename | Klippon | |
| Width | 45 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,87 € | 83,61 € | |
| 19,64 € | 235,68 € | |
| 17,91 € | 483,57 € | |
| 16,83 € | 858,33 € | |
| 15,38 € | 1.568,76 € | |
| 14,77 € | 3.722,04 € |
Need more?