Reference Only
2874600000
Barrier Terminal Blocks .
Datasheet
2874600000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Current Rating | 232 A | |
| Voltage Rating | 1 kV | |
| Type | Distribution Block | |
| Mounting Style | Snap-On | |
| Color | Green | |
| Series | SNAP IN | |
| Flammability Rating | UL 94 V-0 | |
| Height | 68.6 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 95 mm | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 50 C | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Tradename | Klippon | |
| Width | 57 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,96 € | 50,96 € | |
| 35,29 € | 352,90 € | |
| 32,45 € | 811,25 € | |
| 30,80 € | 1.540,00 € | |
| 29,50 € | 2.950,00 € | |
| 29,26 € | 7.315,00 € |
Need more?