Reference Only
2880176
Connectorized Surge Protectors D-LAN-19"-4 19" RACK 4 PORTS.
Datasheet
2880176 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Connectorized Surge Protectors | |
| Type | Ethernet Port Rack | |
| Mounting Style | Rack Mount | |
| Voltage Rating | 6 V | |
| Current Rating | 1.5 A | |
| Data Line Protection | RJ45 | |
| For Use With | Network Interface | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Series | D-LAN | |
| Capacitance | 20 pF | |
| Features | 4 Port | |
| Height | 44 mm | |
| Product Type | Connectorized Surge Protectors | |
| Subcategory | Surge Suppressors | |
| Tradename | DATATRAB | |
| Width | 483 mm | |
| Part # Aliases | D-LAN-19"-4 DLAN19"4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536301090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 610,61 € | 610,61 € | |
| 561,60 € | 5.616,00 € |
Need more?