Reference Only
2887700000
Raspberry Pi Accessories .
Datasheet
2887700000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Raspberry Pi Accessories | |
| Product | Housings | |
| Type | Black Electronics Housing | |
| Description/Function | IP20 Black Raspberry Pi Housing | |
| For Use With | Raspberry Pi | |
| Dimensions | 120.4 mm x 120.4 mm x 24 mm | |
| Series | UH20 | |
| Subcategory | Computing | |
| Part # Aliases | UH20-RPI-EXT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473305100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,72 € | 42,72 € | |
| 41,69 € | 416,90 € | |
| 41,07 € | 1.026,75 € |
Need more?