Reference Only

2891033

Managed Ethernet Switches FL SWITCH 3004T-FX.

Manufacturer:

Mfr Part:
2891033

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryManaged Ethernet Switches
Number of Ports4 x RJ45
Data Rate10 Mb/s, 100 Mb/s
Interface TypeEthernet
Supply Voltage - Min12 V
Supply Voltage - Max48 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
Product TypeManaged Ethernet Switches
SeriesFL 3000
SubcategoryEthernet & Communication Modules
TradenameFL SWITCH
Part # AliasesFL SWITCH 3004T-FX

Export and Environmental Classification

AttributeDescription
ECCN5A991.b
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
953,53 €953,53 €
Need more?
Contact Us