Reference Only
2894220000
Terminal Block Tools & Accessories .
Datasheet
2894220000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Plates | |
| Type | End Plate | |
| Color | Blue | |
| Material | Thermoplastic (TP) | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | W2 | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | WEP 2C 4 BL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,01 € | 20,20 € | |
| 0,98 € | 58,80 € | |
| 0,95 € | 95,00 € | |
| 0,87 € | 226,20 € | |
| 0,82 € | 410,00 € | |
| 0,76 € | 760,00 € |
Need more?