Reference Only
2894250000
Terminal Block Tools & Accessories .
Datasheet
2894250000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Plates | |
| Type | End Plate | |
| Color | Blue | |
| Material | Thermoplastic (TP) | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | W2 | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | WEP 2T 4 BL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,61 € | 32,20 € | |
| 1,57 € | 94,20 € | |
| 1,51 € | 151,00 € | |
| 1,41 € | 366,60 € | |
| 1,34 € | 670,00 € | |
| 1,20 € | 1.200,00 € |
Need more?