Reference Only
289T005ME1C-TNN
D-Sub Backshells .
Datasheet
289T005ME1C-TNN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub Backshells | |
| Type | EMI Backshell | |
| Shell Size | 1 | |
| Cable Entry Angle | Top Entry | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Aluminum Alloy, Stainless Steel | |
| Shell Plating | Electroless Nickel | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.511,30 € | 1.511,30 € | |
| 1.315,68 € | 2.631,36 € | |
| 1.273,49 € | 6.367,45 € | |
| 882,24 € | 8.822,40 € |
Need more?