Reference Only
29-112-02
Industrial Relays Relay.
Datasheet
29-112-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Contact Termination | Screw | |
| Contact Current Rating | 120 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 75 Ohms | |
| Coil Current | 350 mA | |
| Switching Voltage | 18 VDC to 32 VDC | |
| IP Rating | IP67, IP6K9K | |
| Length | 45 mm | |
| Width | 45 mm | |
| Height | 80 mm | |
| Power Consumption | 10 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | K1060242 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 136,27 € | 2.725,40 € |
Need more?