Reference Only
29-113-11
Obsolete
Industrial Relays Relay 29-113-11
Datasheet
29-113-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Industrial Relays | |
| Relay Contact Form | 1 Form X (SPST) | |
| Contact Current Rating | 120 A | |
| Coil Voltage | 16 VDC | |
| Coil Resistance | 20 Ohms | |
| Contact Material | Silver Tin | |
| Enclosure Type | Sealed | |
| Power Consumption | 8 mW | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | K1060593 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?