
29.314.12.900
Industrial Relays Relay 29-314-12-900.
Datasheet
29.314.12.900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Bracket Mount | |
| Product | Power Relays | |
| Type | Standard | |
| Contact Termination | Screw | |
| Relay Contact Form | 1 Form X (SPST-NO) | |
| Contact Current Rating | 300 A | |
| Coil Voltage | 18 VDC | |
| Coil Resistance | 62 Ohms | |
| Coil Current | 400 mA | |
| Switching Voltage | 28 VDC | |
| Contact Material | Silver Tin Oxide (AgSnO2) | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | K1021419 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 190,47 € | 2.285,64 € |
Need more?