Reference Only

2900066

Obsolete
Terminal Block Interface Modules UM- D37SUB/M/HC3/ 16DI/MR/SI/MT

Manufacturer:

Mfr Part:
2900066

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
Number of Positions37
Connection MethodD-Sub Pin Strip (Male)
Contact PlatingGold
Height126 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 15 C
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Width344 mm
Part # AliasesUM-_D37SUB/M/HC3/16DI/MR/SI/MT UMD37SUBMHC316DIMRSIMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8536419090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?