Reference Only
2900365
Solid State Relays - SSRs PLC-OPT- 48DC/ 24DC/2.
Datasheet
2900365 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Mounting Style | DIN Rail Mount | |
| Load Current Rating | 3 A | |
| Load Voltage Rating | 3 VDC to 33 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Output Type | SCR | |
| Control Voltage Range | 48 VDC | |
| Input Current | 9 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | PLC-OPT | |
| Width | 6.2 mm | |
| Height | 80 mm | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Plug Pin | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | PLC-OPT-_48DC/_24DC/2 PLCOPT48DC24DC2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], He |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,37 € | 363,70 € |
Need more?