Reference Only
2902823
Signal Conditioners & Signal Converters MINI MCR-SL-CVS 24-5-10-SP-NC.
Datasheet
2902823 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Signal Conditioners & Signal Converters | |
| Series | MINI MCR | |
| Height | 93.1 mm | |
| Length | 102.5 mm | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Terminal Block Interface Modules | |
| Tradename | INTERFACE Analog | |
| Width | 6.2 mm | |
| Part # Aliases | MINI_MCR-SL-CVS-24-5-10-SP-NC MINIMCRSLCVS24510SPNC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 140,67 € | 140,67 € | |
| 129,38 € | 1.293,80 € |
Need more?