Reference Only
2902830
Signal Conditioners & Signal Converters MINI MCR-SL UI-I-LP-SP-NC.
Datasheet
2902830 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Signal Conditioners & Signal Converters | |
| Type | Isolation Amplifier | |
| Number of Channels | 1 Channel | |
| Input Type | Current, Voltage | |
| Output Type | Current | |
| Mounting Style | DIN Rail | |
| Termination Style | Spring Cage | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Series | MINI MCR | |
| Height | 93.1 mm | |
| IP Rating | IP20 | |
| Length | 102.5 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Tradename | INTERFACE Analog | |
| Width | 6.2 mm | |
| Part # Aliases | MINI_MCR-SL-UI-I-LP-SP-NC MINIMCRSLUIILPSPNC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 264,98 € | 264,98 € | |
| 243,71 € | 2.437,10 € |
Need more?