Reference Only
2902959
Power Distribution Blocks MINI MCR-SL PTB-FM-SP.
Datasheet
2902959 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power Distribution Blocks | |
| Type | Power Terminal Block | |
| Voltage Rating | 30 V | |
| Connection Method | Spring Cage | |
| Mounting Style | DIN Rail | |
| Color | Green | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 12 AWG | |
| Series | MINI MCR | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Tradename | INTERFACE Analog | |
| Part # Aliases | MINI_MCR-SL-PTB-FM-SP MINIMCRSLPTBFMSP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 81,07 € | 81,07 € | |
| 74,57 € | 745,70 € |
Need more?