Reference Only
2903034
Terminal Block Interface Modules DFLK 10/FKCT.
Datasheet
2903034 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Interface Modules | |
| Number of Positions | 10 Position | |
| Height | 58.4 mm | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 20 C | |
| Pitch | 2.54 mm | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Width | 36.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,39 € | 38,39 € | |
| 35,31 € | 353,10 € |
Need more?