Reference Only
2903110
Pliers & Tweezers SWD4-CRP-1 PXC.
Datasheet
2903110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pliers & Tweezers | |
| Product | Pliers | |
| Type | Pliers | |
| Description/Function | Pliers for device plugs | |
| Color | Blue | |
| Product Type | Pliers & Tweezers | |
| Subcategory | Tools | |
| Tradename | SmartWire DT | |
| Part # Aliases | SWD4-CRP-1_PXC SWD4CRP1PXC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206030 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 485,72 € | 485,72 € | |
| 446,73 € | 4.467,30 € |
Need more?