Reference Only
2903111
Flat Cables SWD4-100LF-8-24 PXC.
Datasheet
2903111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Flat Cables | |
| Product | Ribbon Cables | |
| Number of Conductors | 8 Conductor | |
| Cable Length | 100 m (328.084 ft) | |
| Shielding | Shielded | |
| Jacket Color | Green | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Tradename | SmartWire DT | |
| Part # Aliases | SWD4-100LF-8-24_PXC SWD4100LF824PXC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544491000 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 330,83 € | 330,83 € | |
| 304,28 € | 3.042,80 € |
Need more?