Reference Only
2903603
Power Distribution Blocks Passive module P1+P2 potential distrib.
Datasheet
2903603 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power Distribution Blocks | |
| Current Rating | 6.3 A | |
| Voltage Rating | 250 V | |
| Connection Method | Push-In | |
| Mounting Style | DIN Rail | |
| Color | Green | |
| Wire Gauge Min | 24 AWG, 26 AWG | |
| Wire Gauge Max | 8 AWG, 14 AWG | |
| Series | VIP-ER | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Tradename | VARIOFACE | |
| Part # Aliases | VIP-2/PT/PDM-2/16/FU_6.3A VIP2PTPDM216FU63A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 183,07 € | 183,07 € |
Need more?