Reference Only
2903701
Plug-in Relays Power Relay 2 PDTs 230 V AC.
Datasheet
2903701 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Plug-in Relays | |
| Product | Industrial Relays | |
| Coil Voltage | 230 VAC | |
| Relay Contact Form | DPDT (2 Form C) | |
| Mounting Style | Plug In | |
| Switching Voltage | 440 VAC, 250 VDC | |
| Coil Termination | Quick Connect | |
| Coil Current | 12 mA | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | REL-PR2 | |
| Height | 36.1 mm | |
| Length | 36.1 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | RIFLINE Complete | |
| Width | 38.6 mm | |
| Part # Aliases | REL-PR2-230AC/2X21 RELPR2230AC2X21 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,49 € | 11,49 € | |
| 9,29 € | 92,90 € |
Need more?