Reference Only
2906232
Obsolete
Current Transformers - Industrial RCP-4000A-UIRO-D140 ROGOWSKI COIL
Datasheet
2906232 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Current Transformers - Industrial | |
| Primary Current Rating | 4 kA | |
| Mounting Style | DIN Rail | |
| Accuracy Class | 0.2 % | |
| Power Rating | 1 W | |
| Frequency Range | 40 Hz to 20 kHz | |
| Height | 110.5 mm | |
| Length | 120.5 mm | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 30 C | |
| Primary Voltage Rating | 24 V | |
| Termination Style | Terminal Block | |
| Width | 6.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Tetrabromobisphenol A (79-94-7);Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?