Reference Only

2906233

Current Transformers - Industrial RCP-4000A-UIRO-D190 ROGOWSKI COIL.

Manufacturer:

Mfr Part:
2906233

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCurrent Transformers - Industrial
Primary Current Rating4 kA
Mounting StyleDIN Rail
Accuracy Class0.2 %
Power Rating1 W
Frequency Range40 Hz to 20 kHz
Height110.5 mm
Length120.5 mm
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
Primary Voltage Rating24 V
Termination StyleTerminal Block
Width6.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314035
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
357,55 €357,55 €
Need more?
Contact Us