Reference Only
2907052
Plug-in Relays REL-IR2/100AC/2X21.
Datasheet
2907052 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Plug-in Relays | |
| Mounting Style | Plug In | |
| Contact Material | Silver Nickel (AgNi) | |
| Height | 27.5 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 21.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,60 € | 46,00 € | |
| 4,49 € | 134,70 € |
Need more?