Reference Only
2907604
Circuit Breakers TMC 82C 60A.
Datasheet
2907604 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breakers | |
| Series | TMC 8 | |
| Product | Circuit Breakers | |
| Type | Thermal Magnetic | |
| Current Rating | 60 A | |
| Voltage Rating AC | 240 VAC | |
| Voltage Rating DC | 125 VDC | |
| Number of Poles | 2 Pole | |
| Actuator | Lever | |
| Minimum Operating Temperature | - 35 C | |
| Maximum Operating Temperature | + 70 C | |
| Illuminated | Non-Illuminated | |
| Height | 116 mm | |
| Subcategory | Circuit Breakers | |
| Width | 35.3 mm | |
| Part # Aliases | TMC 82C 60A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 49,53 € | 1.783,08 € |
Need more?