Reference Only
2907955
Power Meters & Energy Meters EEM-MB371 Multi Func Energy Meter.
Datasheet
2907955 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power Meters & Energy Meters | |
| Type | Measuring Device | |
| Number of Phases | 1-Phase, 2-Phase, 3-Phase | |
| Input Voltage | 35 VAC to 690 VAC | |
| Frequency | 50 Hz, 60 Hz | |
| Mounting Style | DIN Rail | |
| Accuracy Class | Class 1, Class 2 | |
| Supply Voltage - Min | 100 VAC, 150 VDC | |
| Supply Voltage - Max | 230 VAC, 250 VDC | |
| Interface Type | RJ45 | |
| IP Rating | IP20 | |
| Height | 96 mm | |
| Length | 71.7 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Analyzers | |
| Subcategory | Test Equipment | |
| Width | 96 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030310000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Perfluorobutane sulfonic acid (PFBS) and its salts () |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 407,87 € | 407,87 € |
Need more?