Reference Only

2908160000

New Product
Unmanaged Ethernet Switches .

Manufacturer:

Mfr Part:
2908160000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWeidmuller
Product CategoryUnmanaged Ethernet Switches
Number of Ports6 x RJ45, 2 x SFP
Data Rate1.6 Gb/s
Supply Voltage - Min9 V
Supply Voltage - Max60 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
Operating Supply Current100 mA
Dimensions70 mm x 44 mm x 114 mm
Operating Supply Voltage24 V
Product TypeUnmanaged Ethernet Switches
ProductUnmanaged Ethernet Switches
SeriesBasicLine B
SubcategoryEthernet & Communication Modules

Export and Environmental Classification

AttributeDescription
ECCN5A991.b.1
HTS8517620020
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
359,35 €359,35 €
Need more?
Contact Us