Reference Only

2908177

Solid State Relays - SSRs PLC-OSC-230UC/ V8C/SEN.

Manufacturer:

Mfr Part:
2908177

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeSSR
Mounting StyleDIN Rail Mount
Load Current Rating3 mA
Load Voltage Rating5 VDC to 30 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range184 VAC to 253 VAC, 176 VDC to 242 VDC
Input Current3.5 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
Length94 mm
Width6.2 mm
Height80 mm
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
25,03 €250,30 €
Need more?
Contact Us