Reference Only

2908182

Industrial Relays REL-MR-BL-200AC/ 21-21/MS.

Manufacturer:

Mfr Part:
2908182

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StylePlug In
ProductIndustrial Relays
Relay Contact FormDPDT (2 Form C)
Contact Current Rating8 A
Coil Voltage200 VAC
Coil Current4 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
SeriesREL-MR
Length25.5 mm
Width13 mm
Height29 mm
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesREL-MR-BL-200AC/21-21/MS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
6,93 €69,30 €
Need more?
Contact Us