Reference Only
2908234
Obsolete
Sealed Lead Acid Battery UPS-BAT-KIT-VRLA 2X12V/7 2AH
Datasheet
2908234 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sealed Lead Acid Battery | |
| Rechargeable/Non-Rechargeable | Rechargeable | |
| Output Voltage | 12 V | |
| Capacity | 7.2 Ah | |
| Termination Style | Quick Connect 0.250" | |
| Length | 100 mm | |
| Width | 132 mm | |
| Height | 153 mm | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 40 C | |
| Battery Chemistry | Sealed Lead Acid (SLA, VRLA) | |
| Product Type | Lead Acid Battery | |
| Subcategory | Battery | |
| Type | UPS Replacement Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8507208041 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?