Reference Only
2908264
Industrial Surge Protectors FLT_SEC_P_T1_3S_ 440/35_FM.
Datasheet
2908264 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Surge Protectors | |
| Type | Lightning Arrester | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Voltage Rating | 440 VAC | |
| Current Rating | 125 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Length | 74.5 mm | |
| Width | 142.4 mm | |
| Height | 95.2 mm | |
| Series | FLT | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Power Supply Networks | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);N,N-dimethylacetamide (127-19-5) |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.655,77 € | 1.655,77 € |
Need more?