Reference Only
2913490000
Terminal Block Tools & Accessories .
Datasheet
2913490000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Plates | |
| Type | End Plate | |
| Color | Blue | |
| Material | Thermoplastic (TP) | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | SNAP IN | |
| Subcategory | Terminal Blocks | |
| Tradename | Klippon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,87 € | 17,40 € | |
| 0,75 € | 75,00 € | |
| 0,643 € | 167,18 € | |
| 0,619 € | 309,50 € | |
| 0,562 € | 562,00 € | |
| 0,548 € | 2.740,00 € |
Need more?