Reference Only
2913700000
Pluggable Terminal Blocks .
Datasheet
2913700000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product | PCB Terminals | |
| Number of Positions | 12 Position | |
| Pitch | 5 mm | |
| Connection Method | Snap-In | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 18.5 A, 66.1 A | |
| Voltage Rating | 400 V, 420 V | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 12 AWG | |
| Color | Black | |
| Series | Omnimate 4.0 MTS | |
| Contact Material | Copper Magnesium (CuMg) | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 13.2 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 55 mm | |
| Mounting Angle | Right Angle | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Omnimate | |
| Width | 62.3 mm | |
| Wire Orientation | Horizontal | |
| Part # Aliases | MTS 5/12 H T4 B T |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,31 € | 58,48 € | |
| 6,33 € | 151,92 € | |
| 5,52 € | 309,12 € | |
| 5,22 € | 542,88 € | |
| 4,91 € | 1.256,96 € | |
| 4,74 € | 2.388,96 € |
Need more?