Reference Only
2917052
Wall Mount Panel Enclosures RAD-SOL-BOX-24V- BLANK.
Datasheet
2917052 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wall Mount Panel Enclosures | |
| Type | Control Cabinet | |
| Material | Aluminum | |
| Width | 500 mm | |
| Height | 760 mm | |
| Features | Lockable | |
| Product Type | Electrical Enclosures | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | RAD-SOL-BOX-24V-BLANK RADSOLBOX24VBLANK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538100000 |
| TARIC | 8538100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.230,04 € | 1.230,04 € |
Need more?