Reference Only
292-10-01100
Heavy Duty Power Connectors SA CONN,SKT.
Datasheet
292-10-01100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Elcon Drawer | |
| Product | Housings | |
| Current Rating | 5 A, 15 A, 35 A, 200 A | |
| Number of Positions | 52 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 250 V | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Bulk | |
| Tradename | ELCON | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 1648186-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,18 € | 605,40 € | |
| 16,83 € | 1.009,80 € | |
| 15,98 € | 1.917,60 € | |
| 15,65 € | 4.225,50 € | |
| 15,35 € | 7.828,50 € |
Need more?