
2929-Silver-72mm
Adhesive Tapes 2.83"X50YDS,72MMX 45.7, 5.8 MILS,12/CS.
Datasheet
2929-Silver-72mm DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Color | Silver | |
| Width - in | 2.83 in | |
| Width - mm | 72 mm | |
| Length - in | 50 yd | |
| Length - mm | 45.72 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05111524885 70006416351 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,04 € | 156,48 € | |
| 12,38 € | 297,12 € | |
| 11,73 € | 703,80 € | |
| 11,07 € | 1.195,56 € | |
| 10,42 € | 2.625,84 € | |
| 9,78 € | 4.929,12 € | |
| 9,12 € | 9.192,96 € |
Need more?