Reference Only

293224-2

Lighting Connectors HOUSING PANEL OUTLET

Manufacturer:

Mfr Part:
293224-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductConnectors
TypeOutlet
Number of Positions2 Position
SeriesNECTOR S
PackagingBulk
ColorBlack
Contact TypePin
Product TypeLighting Connectors
SubcategoryPower
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?