Reference Only
2934950000
New Product
Power Controllers .
Datasheet
2934950000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Power Controllers | |
| Series | DURA MAX | |
| Type | UPS Control Unit | |
| Mounting Style | DIN Rail | |
| Analog / Digital | Analog | |
| Size | 125 mm x 30 mm x 130 mm | |
| Load Current Rating | 10 A | |
| Supply Voltage - Max | 30 VDC | |
| Supply Voltage - Min | 18 VDC | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 70 | |
| Minimum Operating Temperature | - 25 C | |
| Number of Inputs | 1 Input | |
| Number of Outputs | 1 Output | |
| Product Type | Power Controllers | |
| Subcategory | Controllers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504409500 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 380,61 € | 380,61 € | |
| 319,54 € | 3.195,40 € | |
| 304,44 € | 7.611,00 € |
Need more?