Reference Only
2938963
Obsolete
Redundancy Modules QUINT-DIODE/40
Datasheet
2938963 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Redundancy Modules | |
| Mounting Style | DIN Rail Mount | |
| Length | 102 mm | |
| Width | 62 mm | |
| Height | 84 mm | |
| Series | QUINT-DIODE | |
| Product Type | Redundancy Modules | |
| Subcategory | Redundancy Modules | |
| Tradename | QUINT POWER | |
| Part # Aliases | QUINT-DIODE/40 QUINTDIODE40 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909690 |
| TARIC | 8504909990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?