Reference Only

293D225X0035C8T

New Product
Tantalum Capacitors - Solid SMD .

Manufacturer:

Mfr Part:
293D225X0035C8T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
Series293D
Capacitance2.2 uF
Voltage Rating DC35 VDC
Tolerance20 %
ESR2.9 Ohms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeC Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height2.8 mm (0.11 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF6
Leakage Current800 nA
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
Ripple Current200 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
0,533 €266,50 €
Need more?
Contact Us