Reference Only

2948940

Obsolete
Solid State Relays - SSRs EMG 10-OE-120AC/ 48DC/100

Manufacturer:

Mfr Part:
2948940

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
Mounting StyleDIN Rail Mount
Load Current Rating100 mA
Load Voltage Rating4 VDC to 48 VDC
Control Voltage Range120 VAC
Input Current4.8 mA
SeriesEMG OE
Length75 mm
Width10 mm
Height102 mm
Product TypeSSR - Solid State Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesEMG_10-OE-120AC/_48DC/100 EMG10OE120AC48DC100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?