Reference Only
295-0049-01100
Heavy Duty Power Connectors 295-0049-01100.
Datasheet
295-0049-01100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Elcon Drawer | |
| Product | Connectors | |
| Housing Material | Thermoplastic (TP) | |
| Tradename | ELCON | |
| Housing Gender | Male | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 1648552-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,18 € | 1.295,40 € | |
| 41,57 € | 4.157,00 € | |
| 41,39 € | 10.347,50 € |
Need more?
Available Regional Inventory
97 available now at tti.com