Reference Only

2954390

Obsolete
Solid State Relays - SSRs EMG 17-OE- 24 DC/ 24DC/500

Manufacturer:

Mfr Part:
2954390

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
Mounting StyleDIN Rail Mount
Load Current Rating500 mA
Load Voltage Rating22 VDC to 35 VDC
Control Voltage Range24 VDC
Input Current5 mA
SeriesEMG OE
Product TypeSSR - Solid State Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesEMG_17-OE-_24DC/_24DC/500 EMG17OE24DC24DC500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?