Reference Only
2959366
Obsolete
Electrical Enclosure Accessories UM 72-LG 10
Datasheet
2959366 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Elements | |
| Type | Side Element | |
| Length | 72 mm | |
| Width | 8 mm | |
| Height | 89.6 mm | |
| Color | Green | |
| Material | Polyamide (PA) | |
| Compliance | GOST-R | |
| Product Type | Electrical Enclosures | |
| Series | UM | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | UM_72-LG_10 UM72LG10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?